
The Molex 307001245 is a 24-contact cable mount housing with a straight body orientation and crimp termination method. It has a terminal pitch of 3.5mm and a product length of 46.34mm. The housing is designed for use in applications where a high level of reliability and durability are required, with a maximum operating temperature range of -40 to 100°C. The Molex 307001245 is suitable for use in a variety of industries, including industrial and commercial applications.
Molex 307001245 technical specifications.
| Terminal Pitch (mm) | 3.5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 46.34 |
| Product Depth (mm) | 19.52 |
| Product Height (mm) | 33.8 |
| Product Weight (g) | 13.05 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 24 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 7/ContactA |
| Tradename | H-DAC 64™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 307001245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.