
This 14-contact shrouded header features a 2.54mm pitch and is rated for 500VDC. It has a maximum current rating of 7A per contact and operates between -40°C and 100°C. The header is designed for through-hole mounting and has a center slot polarization type. It is suitable for use in a variety of applications where high voltage and current ratings are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 307004148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 25.77 |
| Product Depth (mm) | 18.68 |
| Product Height (mm) | 21.7 |
| Product Weight (g) | 4.98 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Polarization Type | Center Slot |
| Max Current Rating | 7/ContactA |
| Max Voltage Rating | 500VDC |
| Tradename | H-DAC 64™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 307004148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.