
This 12-contact shrouded header features a right-angle body orientation and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a maximum operating temperature range of -40 to 100°C. The header has a maximum voltage rating of 500VDC and a maximum current rating of 7A per contact.
Molex 307005124 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 23.23 |
| Product Depth (mm) | 27.07 |
| Product Height (mm) | 18.64 |
| Product Weight (g) | 5.566 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Polarization Type | Center Slot |
| Max Current Rating | 7/ContactA |
| Max Voltage Rating | 500VDC |
| Tradename | H-DAC 64™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 307005124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.