
The 30968-1060 is a 16-position, 2-row, right-angle header from Molex with a current rating of 7A. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS and Reach SVHC. The header is packaged in bulk and has a quantity of 1500. It is not compliant with Glow Wire standards.
Molex 30968-1060 technical specifications.
| Color | Grey |
| Current Rating | 7A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 16 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 30968 |
| RoHS | Compliant |
Download the complete datasheet for Molex 30968-1060 to view detailed technical specifications.
No datasheet is available for this part.
