The Molex 309681162 is a 16-contact crimp wire housing with a male gender and a terminal pitch of 2.54mm. It is designed for cable mounting and can operate within a temperature range of -40 to 105°C. The housing features a straight body orientation and is suitable for crimp termination.
Molex 309681162 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 309681162 to view detailed technical specifications.
No datasheet is available for this part.