This Molex 309681169 is a 16-contact crimp cable mount housing with a straight body orientation and a terminal pitch of 2.54mm. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 100 degrees Celsius. The housing is designed for use with crimp termination and is suitable for applications with a maximum current rating of 7 amps per contact.
Molex 309681169 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Cable Mount |
| Max Current Rating | 7/ContactA |
| Tradename | H-DAC 64™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 309681169 to view detailed technical specifications.
No datasheet is available for this part.