
Automotive Connectors HDAC64 SR MALE 3 CKT KT W/XMAS GRAY POL 2
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Current Rating | 11A |
| Depth | 34.85mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Grey |
| Length | 11.66mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| Series | 31067 |
| Termination | Crimp |
| Width | 12.97mm |
| RoHS | Compliant |