
This 4-position female crimp wire housing from Molex features a black housing color and black contact color. It has a current rating of 11A and a pitch of 2.54mm. The housing is designed for use with crimp termination and is suitable for operating temperatures between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 31068-1070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Type | Receptacle |
| Current Rating | 11A |
| Depth | 34.85mm |
| Gender | Female |
| Housing Color | Black |
| Length | 16.42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 31068 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 31068-1070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.