This 5-position female crimp wire housing from Molex features a current rating of 11A and a pitch of 2.54mm. It is designed for use in applications with operating temperatures ranging from -40°C to 100°C. The housing is RoHS compliant and Reach SVHC compliant, making it suitable for use in a variety of industries. The package quantity is 1200 units, and the packaging is bulk. The termination type is crimp, and the orientation is straight.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 11A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 31072 |
| Termination | Crimp |
| RoHS | Compliant |