
This 6-contact female power connector has a current rating of 11A and operates within a temperature range of -40°C to 100°C. It is packaged in bulk quantities of 1000 units. The connector is designed for cable mounting and features a crimp termination. It is compliant with RoHS regulations and Reach SVHC standards.
Molex 31073-1011 technical specifications.
| Color | Grey |
| Current Rating | 11A |
| Depth | 40.12mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 12.14mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 31073 |
| Termination | Crimp |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 31073-1011 to view detailed technical specifications.
No datasheet is available for this part.