Molex 31073-1071 technical specifications.
| Color | Grey |
| Current Rating | 11A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 34.85mm |
| Material | Polystyrene |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| Series | 31073 |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 31073-1071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
