
This 4-position female receptacle connector features a current rating of 7A and a DC rated voltage of 500V. It has a pitch of 2.54mm and is designed for right-angle mounting. The connector is made from brass with a tin plating and is compliant with Reach SVHC regulations. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C.
Molex 31100-0040 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Receptacle |
| Current Rating | 7A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| Series | 31100 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 31100-0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.