
10-position, 2-row female hybrid connector assembly with straight orientation and 5.25mm pitch. Features tin/matte contact material with copper plating, a 30A current rating, and operates within a -40°C to 100°C temperature range. This cable-mount connector is RoHS compliant and low halogen, with dimensions of 28.36mm width, 24.12mm height, and 25.12mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 31372-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black, White |
| Contact Material | Tin, Matte |
| Contact Plating | Copper |
| Current Rating | 30A |
| Depth | 25.12mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 24.12mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 847 |
| Packaging | Bulk |
| Pitch | 5.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 31372 |
| Termination | Crimp |
| Width | 28.36mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 31372-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
