
This Molex shrouded header features 56 contacts with a 2.54mm pitch, suitable for through-hole mounting. It has a straight body orientation and a dual key polarization type. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum voltage rating of 500V and a maximum current rating of 11A per contact.
Sign in to ask questions about the Molex 313862001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 313862001 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Length (mm) | 51.44 |
| Product Depth (mm) | 32.68 |
| Product Height (mm) | 21.55 |
| Product Weight (g) | 17.698 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 56 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Dual Key |
| Max Current Rating | 11/ContactA |
| Max Voltage Rating | 500V |
| Tradename | MX123™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 313862001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.