The MX123 31387 series rectangular connector features 73 female contacts with a current rating of 11A and a voltage rating of 500V. It has a pitch of 0.1inch and is available in bulk packaging. The connector is made of copper alloy with gold and tin plating and is RoHS compliant. It is designed for through hole mounting and is not glow wire compliant.
Sign in to ask questions about the Molex 31387-2002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 31387-2002 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Current Rating | 11A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Mount | Through Hole |
| Number of Circuits | 73 |
| Number of Positions | 73 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 108 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | MX123™ 31387 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 31387-2002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.