The 31402-2110 is a 2-position 2-contact crimp cable mount connector from Molex. It features a current rating of 9A and is designed for use in temperatures ranging from -40°C to 125°C. The connector is made from polystyrene with a polyester plating and is compliant with RoHS regulations. It is also Reach SVHC compliant and has a low halogen content. The connector is available in a bulk packaging with 400 pieces per package.
Molex 31402-2110 technical specifications.
| Color | Black |
| Contact Material | Polystyrene |
| Contact Plating | Polyester |
| Current Rating | 9A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 16.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 31402 |
| Termination | Crimp |
| Width | 18.7mm |
| RoHS | Compliant |
No datasheet is available for this part.