Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount MX64™ Automotive Bag
Molex 31402-2200 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.