Sign in to ask questions about the Molex 31402-3100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 31402-3100 technical specifications.
| Color | Black |
| Contact Material | Polystyrene |
| Contact Plating | Polyester |
| Current Rating | 9A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 31402 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 31402-3100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
