
Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount MX64™ Automotive Bag
Molex 31402-6100 technical specifications.
| Color | Black |
| Contact Material | Polystyrene |
| Current Rating | 9A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 26.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 31402 |
| Termination | Crimp |
| Width | 18.7mm |
| RoHS | Compliant |
No datasheet is available for this part.