Combination Line Connector, 3 Contact(s), Female, Plug,
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Black |
| Current Rating | 10A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 31403 |
| Termination | Crimp |
| RoHS | Compliant |