A 3-contact RCP crimp cable mount housing with a terminal pitch of 2.54mm, suitable for operating temperatures between -40°C and 125°C, and a maximum voltage rating of 500VDC.
Checking distributor stock and pricing after the page loads.
Molex 314033810 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 9/ContactA |
| Max Voltage Rating | 500VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |