The Molex 314036110 is a 3-contact cable mount housing with crimp termination. It features a straight body orientation and a terminal pitch of 2.54mm. The housing is rated for a maximum current of 10A per contact and operates within a temperature range of -40°C to 125°C. It is designed for use in cable mount applications.
Checking distributor stock and pricing after the page loads.
Molex 314036110 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 10/ContactA |
| Tradename | MX64™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |