Molex 31404-3710 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Material | Polystyrene |
| Contact Plating | Polyester |
| Current Rating | 7A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 31404 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 31404-3710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
