This Molex 31404-6100 is a cable mount female crimp contact with a current rating of 7A and an operating temperature range of -40°C to 125°C. It has a pitch of 2.54mm and is compliant with RoHS and Reach SVHC. The contact is packaged in bulk and is part of the 31404 series. It is not compliant with glow wire standards.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 7A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 31404 |
| Termination | Crimp |
| RoHS | Compliant |