This Molex housing features 8 RCP contacts with a terminal pitch of 2.54mm, suitable for crimp termination. It has a straight body orientation and is designed for cable mount applications. The housing operates between -40°C and 125°C. It can handle a maximum voltage rating of 500VDC and a maximum current rating of 9A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 9/ContactA |
| Max Voltage Rating | 500VDC |
| RoHS Version | 2002/95/EC |