MX64 FEM 2X10 GETMETAL WOCPA GRY POLB/20
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Current Rating | 10.2A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Halogen Free |
| Length | 22.72mm |
| Material | Polystyrene |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| DC Rated Voltage | 500V |
| RoHS | Compliant |