Molex 31408-1202 technical specifications.
| Color | Brown |
| Current Rating | 10.2A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Series | 31408 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 31408-1202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.