
Power terminal for 1.5mm² wire, featuring a straight, male, unshielded, non-insulated design with a single contact. Constructed from copper alloy with tin plating, it offers a 22A current rating and a 250V voltage rating. Operating temperature range is -40°C to 125°C. This component is halogen-free and RoHS compliant, with a crimp termination suitable for cable mounting.
Molex 33000-0001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 22A |
| Depth | 3.9mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Length | 25.5mm |
| Material | Copper Alloy |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 33000 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.
