
This terminal is rated for 22A at 250V with a blade contact type and tin plating. It is available in a package quantity of 100 per pack, packaged in cut tape. The terminal is not insulated and has a crimp termination type.
Molex 33000-1002 (Cut Strip) technical specifications.
| Package/Case | 100 |
| Contact Plating | Tin |
| Contact Type | Blade |
| Current Rating | 22A |
| Gender | Male |
| Insulation | Non-Insulated |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 33000 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 33000-1002 (Cut Strip) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.