
The Molex 33000 series contact features a tin plating and a blade contact type. It has a current rating of 22A and a voltage rating of 250V. The contact is terminated with a crimp connection and is available in a tape and reel packaging format with 1000 pieces per reel. The contact is non-insulated and has a male gender.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 33000-1002 (Mouser Reel) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 33000-1002 (Mouser Reel) technical specifications.
| Contact Plating | Tin |
| Contact Type | Blade |
| Current Rating | 22A |
| Gender | Male |
| Insulation | Non-Insulated |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 33000 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 33000-1002 (Mouser Reel) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.