
Wire Terminal, 2mm2,
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Current Rating | 22A |
| Depth | 4.4mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 3.33mm |
| Length | 20.45mm |
| Max Current Rating | 22A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 33001 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
