This 22A 250V female power contact is made from copper with a gold contact plating. It features a crimp termination and is designed for use with 22AWG wire. The contact is low halogen and RoHS compliant, making it suitable for a variety of applications. The contact is available in a tape and reel packaging with 7000 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 22A |
| Depth | 2.6mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 20.45mm |
| Max Current Rating | 22A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 33001 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |