
This female power connector features a current rating of 22A and a voltage rating of 250V. It has a crimp termination and is designed with low halogen materials. The connector is available in a packaging quantity of 5000 pieces per reel. It is suitable for use in applications where a high current rating and low halogen materials are required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Unplated, Gold |
| Contact Type | Power |
| Current Rating | 22A |
| Depth | 2.6mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 20.45mm |
| Max Current Rating | 22A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 33001 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
