
This female connector tool is designed for use with connectors rated up to 250V and 22A. It features a tin and silver plating for reliable contact and is compliant with ELV regulations. The tool is packaged in tape and reel quantities of 6000 units. The manufacturer has confirmed RoHS compliance for this product.
Molex 33001-4002 technical specifications.
| Contact Plating | Tin, Silver |
| Current Rating | 22A |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 33001 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 33001-4002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.