Sign in to ask questions about the Molex 33011-0006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 33011-0006 technical specifications.
| Contact Plating | Unplated |
| Current Rating | 22A |
| Gender | Male |
| Length | 25.5mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 33011 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 33011-0006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.