
This Molex connector features a voltage rating of 250V and a current rating of 22A. It has a gold plating and is halogen free. The connector is available in quantities of 7500 and is packaged on a tape and reel. It is RoHS compliant and suitable for use in applications where low halogen content is required.
Sign in to ask questions about the Molex 33011-1004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 33011-1004 technical specifications.
| Contact Plating | Gold |
| Current Rating | 22A |
| Gender | Male |
| Halogen Free | Low Halogen |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 33011 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 33011-1004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
