
Female power terminal for 1.5mm² wire, featuring tin contact material and plating. This straight, unshielded terminal offers a 22A current rating and 250V voltage rating, operating between -40°C and 125°C. Designed for cable mounting with a crimp termination, it is halogen-free and RoHS compliant, supplied in tape and reel packaging.
Molex 33012-2001 technical specifications.
| Contact Material | Tin |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 22A |
| Depth | 4.4mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 3.63mm |
| Length | 20.45mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 33012 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.
