
Automotive Connectors MX150 F 14-16AWG R Reel of 1000
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Contact Type | Receptacle |
| Current Rating | 22A |
| Gender | Female |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 33012 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
