
Female power terminal for 1.5mm² wire gauge, featuring tin-plated copper alloy contacts. This straight, unshielded terminal offers a 22A current rating and a 250V voltage rating, operating within a -40°C to 125°C temperature range. Designed for cable mounting with a crimp termination, it is halogen-free and RoHS compliant. Packaged in tape and reel for efficient production.
Sign in to ask questions about the Molex 33012-3001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 33012-3001 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 22A |
| Depth | 4.4mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 3.63mm |
| Length | 20.45mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 33012 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 33012-3001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
