
Female, straight, power contact terminal for cable mounting, designed for 1mm² wire gauge (18-20AWG). Features tin-plated copper alloy contacts, a 22A current rating, and a 250V working voltage. Operates across a temperature range of -40°C to 125°C. This component is halogen-free and RoHS compliant, supplied on tape and reel in a package quantity of 6000.
Molex 33012-3002 technical specifications.
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 22A |
| Depth | 3.1mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 20.45mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX150 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 20AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 33012-3002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
