This female receptacle connector is designed for high-current applications, with a current rating of 22A and a voltage rating of 250V. The connector features a tin contact plating and a crimp termination. It is packaged in a cut tape format, with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 33012-3002 (Cut Strip) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Contact Plating | Tin |
| Contact Type | Receptacle |
| Current Rating | 22A |
| Gender | Female |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 33012 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 33012-3002 (Cut Strip) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.