
Female, straight, power contact terminal for cable mounting, featuring a 22AWG wire gauge and 0.5mm² cross-sectional area. Constructed from copper alloy with tin plating, it offers a 22A current rating and 250V voltage rating. This component is halogen-free and RoHS compliant, with a natural color and a crimp termination. Packaged on tape and reel, it includes 7000 units per package.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 22A |
| Depth | 4.4mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 20.45mm |
| Material | Copper Alloy |
| Max Current Rating | 22A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 33012 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
