The Molex MX150 is a cable mount power connector with a straight body orientation and crimp termination method. It has a maximum current rating of 22A and is suitable for use in various applications. The connector has a product length of 20.45mm and a product depth of 3.1mm, with a product weight of 0.39g. It is designed for power connections and has a female gender.
Molex 330123004 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 20.45 |
| Product Depth (mm) | 3.1 |
| Product Weight (g) | 0.39 |
| Contact Type | Power |
| Gender | F |
| Termination Method | Crimp |
| Max Current Rating | 22A |
| Tradename | MX150™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 330123004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.