Contact SKT Crimp ST Cable Mount 22AWG MX150™ Reel Automotive
Checking distributor stock and pricing after the page loads.
Molex 330123023 technical specifications.
| Contact Type | Power |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 22A |
| Tradename | MX150™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |