
This 2-position rectangular combination connector has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is rated for 250V DC and 22A current. The connector is packaged in bulk and has a package quantity of 1400. It is made of polystyrene and has a housing color of black. The connector is not compliant with Glow Wire and does not contain halogen. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 33471-0201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0201 |
| Color | Black |
| Current Rating | 22A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 36.95mm |
| Material | Polystyrene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 33471 |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 33471-0201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
