
Four-contact, female plug for general use, featuring a straight, free-hanging, cable-mount design with a 3.5mm pitch. This black, low-halogen connector offers a 22A current rating and a maximum DC voltage rating of 500V, operating within a temperature range of -40°C to 125°C. Termination is achieved via crimp, and the unit is RoHS compliant.
Molex 33471-0401 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 22A |
| Depth | 36.95mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 25.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MX150™ 33471 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 33471-0401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
