
The MX150 6-position rectangular connector features a crimp termination and is rated for 22A at 250V. It has a pitch of 3.5mm and is available in bulk packaging. The connector is compliant with RoHS regulations and has a low halogen content. It operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 33472-0601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 22A |
| Depth | 36.95mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 24.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 660 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX150 |
| Termination | Crimp |
| DC Rated Voltage | 250V |
| Width | 22.15mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 33472-0601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
