
The 33472-0606 is a 6-position, 2-row, straight, female rectangular combination connector with a 2.5mm pitch and a black housing color. It has a current rating of 22A and a maximum operating temperature of 125°C. The connector is RoHS compliant and has a low halogen content. It is packaged in bulk with 528 pieces per package.
Molex 33472-0606 technical specifications.
| Package/Case | 0606 |
| Color | Black |
| Current Rating | 22A |
| Depth | 36.95mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 22.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 528 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 33472 |
| Termination | Crimp |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 33472-0606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
