
16-contact, 2-row, straight female receptacle connector with a 3.5mm pitch. Features a 22A current rating and 250V DC rated voltage. Operating temperature range is -40°C to 125°C. Black housing, crimp termination, and cable mount. RoHS compliant and low halogen.
Molex 33472-1601 technical specifications.
| Color | Black |
| Current Rating | 22A |
| Depth | 36.95mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 39.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 330 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 33472 |
| Termination | Crimp |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 33472-1601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
