Sign in to ask questions about the Molex 33472-1602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 33472-1602 technical specifications.
| Color | Black, Grey |
| Contact Type | Female Socket |
| Current Rating | 22A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 330 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX150™ 33472 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 33472-1602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
